
Highlights & Details
LAN IP-Dome camera;2560 x 1440 p;IMOUTurret PoE 4MP;IPC-T42EAP-0280B-imouIndoors
- H.265 4MP QHDPoEHuman recognitionBuilt-in microphone
Technical specifications
- Video compression: H.265/H.264Frame rate: Up to 25/30 fpsOperating temperature: -20 °C ~ +50 °C
- Product type
CCTV camera
- CCTV features
IR LEDs
ONVIF support
Identity recognition
Saves footage on SD card
Microphone
- Camera type
Dome camera
- Resolution (max.)
2560 x 1440 p
- Sensor size
9.07 mm (1/2.8")
- Sensor type
CMOS
Manufacturer-specific
- Focal length
2,8 mm
- Max. viewing angle hor.
90°
- Vertical viewing angle
50°
- Vertical viewing angle
107°
- App compatibility
Yes
- Transfer type
LAN
- IR range (max.)
30 m
- Used at
Indoors
- Type
microSD card (up to 256 GB)
- Height
81.3 mm
- (Ø)
109.9 mm
- Dim
(Ø x H) 109.9 mm x 81.3 mm
- Weight
180 g
- Enclosure material
Plastic
- Signal standard
IP
Documents & Downloads
Datasheet
Datasheet 2856667 IMOU Turret PoE 4MP IPC-T42EAP-0280B-imou LAN IP CCTV camera 2560 x 1440 p
User & Safety Instructions
User & Safety Instructions 2856667 IMOU Turret PoE 4MP IPC-T42EAP-0280B-imou LAN IP CCTV camera 2560 x 1440 p
Description
This text is machine translated.
Features
- Imou APP: IOS, Android8-way digital ZoomMicro SD-card slot (up to 256 GB), memory card not included in the deliveryMotion detectionAlarm messagesConfigurable region.
Scope of delivery
- Camera
- Quick start guide
- Screw
- Drill template
- Waterproof connector.
System requirements
- IOS, Android



