
Number
Wi-Fi IP-Compact camera;1920 x 1080 p;IMOUVersa;IPC-C22FP-C-imouIndoors, Outdoors
Highlights & Details
- H. 265 1080P FULL HDAbnormal tone alarmWi-Fi connectionRecognition of people
Technical specifications
- Resolution: 2MP (1920 x 1080)Field of view 114°(D)Video compression: H.264/H.264Frame rate: Up to 25/30fps Working environment: -20 °C ~ +45 °C.
- Product type
CCTV camera
- CCTV features
Saves footage on SD card
2-way communication
Identity recognition
ONVIF support
IR LEDs
Speaker
Microphone
Sounder
- Camera type
Compact camera
- Resolution (max.)
1920 x 1080 p
- Sensor size
9.07 mm (1/2.8")
- Sensor type
CMOS
Manufacturer-specific
- Focal length
2,8 mm
- Max. viewing angle hor.
97°
- Vertical viewing angle
52°
- App compatibility
Yes
- Transfer type
Wi-Fi
- Wi-Fi standard
IEEE802.11b
IEEE802.11g
IEEE802.11n
- IR range (max.)
20 m
- Used at
Indoors
Outdoors
- Type
microSD card (up to 256 GB)
- Width
72 mm
- Height
52 mm
- Depth
51 mm
- Dim
(W x H x D) 72 x 52 x 51 mm
- Weight
120 g
- Factory colour
White
IP65
- Signal standard
IP
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2626556 IMOU Versa IPC-C22FP-C-imou Wi-Fi IP CCTV camera 1920 x 1080 p
User & Safety Instructions
User & Safety Instructions 2626556 IMOU Versa IPC-C22FP-C-imou Wi-Fi IP CCTV camera 1920 x 1080 p
Description
This text is machine translated.
Features
- 8 x zoomTwo-way audioBuilt-in sirenAlarm notificationIntelligent color night viewMotion detectionSlot for Micro SD cardIP65 weatherproofCloud, local SD card, or NVR memoryImou Life app (iOS, Android or Windows).
Scope of delivery
- Camera
- Screw and dowel set
- Mounting plate
- Quick guide
- DC12 adapter.
Hints
System requirements
- IOS, Android






















