
Highlights & Details
Imperial Dabman i 200 CD Internet Radio
- Internet radio, DAB+ and RDS FM
- The playback of audio files via CD-player and USB
- Built-in Wi-Fi
- Bluetooth support, as well as UPnP/DLNA
- Colour display 7.2 cm (2.8")
Technical specifications
- Product type
Internet desk radio
- Tuner
DAB+
FM
Internet
- hifi functions
Bluetooth
DLNA
Wi-Fi
AUX
Internet radio
- Playback of
CD
MP3
WAV
- Features
DLNA-compatible
- Dim
(W x H x D) 366 x 144 x 153 mm
- Interfaces (output)
Headphone jack (3.5 mm)
Audio stereo (3.5 mm jack)
- Interfaces (input)
Audio stereo (3.5 mm jack)
USB
LAN (10/100 Mbps)
- Power supply (LOV)
mains-powered
- Power supply
PSU (included)
- Factory colour
Wood
- Width
366 mm
- Height
144 mm
- Depth
153 mm
- Weight
2.75 kg
- Wireless charging
No
- Bluetooth
5.0
- Cable length
0 mm
- Version
Connection cable
- Mobile speaker features
portable
- Charging capacity (max.)
10 W
- Charging capacity (min.)
5 W
- Tansfer standard
Wi-Fi
LAN
- Transfer type
Bluetooth®
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1533229 Imperial DABMAN i200CD Internet desk radio DAB+, FM, Internet Bluetooth, DLNA, Wi-Fi, AUX, Internet radio DLNA-compatibl
User & Safety Instructions
User & Safety Instructions 1533229 Imperial DABMAN i200CD Internet desk radio DAB+, FM, Internet Bluetooth, DLNA, Wi-Fi, AUX, Internet radio DLNA-compatibl
Warranty Terms
Warranty Terms 1533229 Imperial DABMAN i200CD Internet desk radio DAB+, FM, Internet Bluetooth, DLNA, Wi-Fi, AUX, Internet radio DLNA-compatibl
Description
This text is machine translated.
Features
- 7.62 cm (3") Stereo loudspeaker with 2 x 10 W output and multi-sound effect thanks to the equalizer
- Control via free App AirMusic control via iOS and Android smartphone is possible
- Simple and intuitive operation with multilingual menu navigation
- Time display, alarm clock and sleep timer
- 5 days weather forecast.
Scope of delivery
- Remote control (batteries included)
- Audio connection cable
- Power supply unit
- User manual.
What kind of Radios are you looking for?
- Albrecht radio
- Bluetooth internet radio
- Bluetooth radio
- CD radio
- DAB+ radio
- Emergency Radio
- Flush-mount radio
- FM radio
- Internet radio
- Internet radio/CD player
- Kitchen radio
- Makita Radio
- Portable radio
- Radio (blue)
- Radio / CD player
- Radio alarm clock
- Radio base component
- Solar radio
- TechniSat Digitradio
- TechniSat internet radio
- USB radio
- Wi-Fi internet radio
- Wind-up radio
- Workplace radio











