
imperial DABMAN i550 CD All-in-One HiFi system with amplifier
Highlights & Details
- DAB+ & RDS FM and Internet radio, with CD and network player and much more.
- DLNA/UPnP & Bluetooth® support (V. 4.2) for easy streaming of music from mobile phones and tablet PCs
- Illuminated 8.13 cm (3.2") TFT color display with time and title display
- Playback of audio files via USB (MP3, WMA etc.) and CD player
- Integrated WLAN (dual band support - suitable for 2.4 GHz and 5 GHz networks)
Technical specifications
- Analogueue FM: 87.5 - 108 MHz / Digital Band III, DAB, DAB+: 174 - 240 MHz
- Product type
Network stereo receiver
- Hi-fi component features
Bluetooth®
DAB+
Internet radio
USB
Wi-Fi
- Output rating per channel
42 W
- Channels
2
- No. of USB ports
1 x
- No. of optical inputs
2 x
- Interfaces (output)
Audio line out
Digital audio out (coax)
Digital audio out (optical)
Clip terminal
Jack connector
Headphone jack (3.5 mm)
Subwoofer
- Interfaces (input)
Audio line in
Bluetooth
Digital audio (coax)
Digital audio (optical)
F plug
USB A (USB 2.0)
Wi-Fi
- Factory colour
Black
- Operating voltage
240 V
- Width
430 mm
- Height
80 mm
- Depth
355 mm
- Weight
3.9 kg
- Dim
(W x H x D) 430 x 80 x 355 mm
- Wireless charging
No
Documents & Downloads
Datasheet
Datasheet 2348147 Imperial DABMAN i550CD Network stereo receiver 2x42 W Black Bluetooth®, DAB+, Internet radio , USB, Wi-Fi
Warranty Terms
Warranty Terms 2348147 Imperial DABMAN i550CD Network stereo receiver 2x42 W Black Bluetooth®, DAB+, Internet radio , USB, Wi-Fi
Description
This text is machine translated.
Features
- Simple and intuitive operation with multi-lingual menu navigation
- fast access to a variety of music streaming services (among others Spotify Connect, Amazon Music, Deezer etc.)
- Control possible via free UNDOK app via iOS and Android smartphone
- Integrated amplifier (2 x 42 W), high connection diversity (optical and electrical digital outputs, speaker connections, USB and much more)
- 43 cm Hi-Fi component in noble metallic casing
Scope of delivery
- IMPERIAL DABMAN I550 CD
- Remote control (batteries included)
- DAB+/FM telescopic antenna
- DAB+/FM wire antenna
- WLAN antenna
- Bluetooth® antenna
- 1.5 m cinch audio R/L connection cable
- 1.5 m fiber optic cable (optical, Toslink)
- Power supply unit
- User manual










