
Number
All-in-one hi-fi system with amplifier and CD player, Bluetooth transmitter/receiver & media and streaming functions
Highlights & Details
- 43 cm Hi-Fi components in noble metallic casing
- DAB+ & RDS FM and Internet radio, with CD and network player and much more.
- DLNA/UPnP
- Bluetooth 5.1 with transmitter and receiver function for easy streaming of music from mobile phones and tablet PCs
Technical specifications
- Product type
Stereo receiver
- Hi-fi component features
CD player
DAB+
Bluetooth®
USB
Wi-Fi
- Output rating per channel
30 W
- Channels
2
- No. of USB ports
1 x
- No. of optical inputs
1 x
- Interfaces (output)
Headphone jack (3.5 mm)
Digital audio (coax)
Digital audio (optical)
Subwoofer
- Interfaces (input)
USB
Gigabit LAN (1 Gbps)
RCA (phono)
HDMI™
- Factory colour
Black
- Operating voltage
230 V
- Width
430 mm
- Height
80 mm
- Depth
290 mm
- Weight
3.9 kg
- Dim
(W x H x D) 430 x 80 x 290 mm
- Cable length
0 mm
- Version
Connection cable
- Wireless charging
No
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2751483 Imperial DABMAN i560 CD Stereo receiver 2x30 W Black CD player, DAB+, Bluetooth®, USB, Wi-Fi
User & Safety Instructions
User & Safety Instructions 2751483 Imperial DABMAN i560 CD Stereo receiver 2x30 W Black CD player, DAB+, Bluetooth®, USB, Wi-Fi
Description
This text is machine translated.
Features
- FLAC high-resolution audio ready
- Easy and intuitive operation with multilingual menu navigation
- Illuminated 8.13 cm (3.2") TFT color display with time and title display
- Extensive USB media function: Playback of Diverser file types from USB (MP3, WMA etc.) as well as USB-recording function and CD player
- Fast access to a variety of music streaming services (Amazon Music, Deezer, HighResAudio, Napster, TIDAL, quz, Sound machine)
- Remote control via Smartphone via SoundMate APP (free for iOS and Android)
- Built-in 2.4 GHz WLAN
- Integrated amplifier (2x 30W)
- High connectivity (optical and electrical digital inputs and outputs, speaker ports, HDMI ARC, USB, etc.)
Scope of delivery
- Imperial DABMAN i560 CD
- Remote control (batteries included)
- DAB+/FM Telescopic antenna
- DAB+/FM wire aerial
- WLAN antenna
- Bluetooth antenna
- 1.5m cinch audio R/L connection cable
- 1.5 m fiber optic cable (optical, Toslink)
- Power supply unit
- User manual.













