
Number
Imperial i110
Highlights & Details
- Wi-Fi internet radio
- You can receive more than 10,000 radio stations
- USB connection for music playback
- Music streaming from your home network (for example, network hard disk)
- Illuminated 7,1cm (2.8") TFT color display
- 5 days weather forecast via the display can be called up
Technical specifications
- Product type
Internet desk radio
- Tuner
Internet
- hifi functions
DLNA
USB
MP3
Wireless reception
Internet radio
Wi-Fi
- Playback of
MP3
AAC
WMA
- Features
Alarm clock
DLNA-compatible
- Dim
(W x H x D) 23 x 14 x 10 mm
- Interfaces (output)
Audio stereo (3.5 mm jack)
Headphone jack (3.5 mm)
- Interfaces (input)
USB
- Power supply (LOV)
mains-powered
- Power supply
USB (cable included)
- Factory colour
White
- Width
23 mm
- Height
14 mm
- Depth
10 mm
- Weight
1690 g
- Wireless charging
No
- Bluetooth
5.0
- Mobile speaker features
portable
- Charging capacity (max.)
10 W
- Charging capacity (min.)
5 W
- Output rating
5 W
- Tansfer standard
Wi-Fi
- Transfer type
Bluetooth®
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1410091 Imperial i110 Internet desk radio Internet DLNA, USB, MP3, Wireless reception, Internet radio, Wi-Fi Alarm clock, DLNA-c
Description
This text is machine translated.
Scope of delivery
- Imperial i110
- Remote control (batteries included)
- Power supply unit
- User manual.
What kind of Radios are you looking for?
- Albrecht radio
- Bluetooth internet radio
- Bluetooth radio
- CD radio
- DAB+ radio
- Emergency Radio
- Flush-mount radio
- FM radio
- Internet radio
- Internet radio/CD player
- Kitchen radio
- Makita Radio
- Portable radio
- Radio (blue)
- Radio / CD player
- Radio alarm clock
- Radio base component
- Solar radio
- TechniSat Digitradio
- TechniSat internet radio
- USB radio
- Wi-Fi internet radio
- Wind-up radio
- Workplace radio







