
Number
Imperial i110
Highlights & Details
- Wi-Fi internet radio
- You can receive more than 10,000 radio stations
- USB connection for music playback
- Music streaming from your home network (for example, network hard disk)
- Illuminated 7,1cm (2.8") TFT color display
- 5 days weather forecast via the display can be called up
Technical specifications
- Product type
Internet desk radio
- Tuner
Internet
- hifi functions
USB
Internet radio
- Playback of
MP3
AAC
WMA
- Dim
(W x H x D) 225 x 135 x 110 mm
- Interfaces (output)
Audio stereo (3.5 mm jack)
Headphone jack (3.5 mm)
- Interfaces (input)
USB
- Power supply (LOV)
mains-powered
- Power supply
PSU (included)
- Factory colour
Black
- Width
225 mm
- Height
135 mm
- Depth
110 mm
- Weight
1.57 kg
- Wireless charging
No
- Bluetooth
5.0
- Cable length
0 mm
- Version
Connection cable
- Mobile speaker features
portable
- Charging capacity (max.)
10 W
- Charging capacity (min.)
5 W
- Output rating
5 W
- Tansfer standard
Wi-Fi
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1410090 Imperial i110 Internet desk radio Internet USB, Internet radio Black
Conformity certificate
Conformity certificate 1410090 Imperial i110 Internet desk radio Internet USB, Internet radio Black
Description
This text is machine translated.
Scope of delivery
- Imperial i110
- Remote control (batteries included)
- Power supply unit
- User manual.
What kind of Radios are you looking for?
- Albrecht radio
- Bluetooth internet radio
- Bluetooth radio
- CD radio
- DAB+ radio
- Emergency Radio
- Flush-mount radio
- FM radio
- Internet radio
- Internet radio/CD player
- Kitchen radio
- Makita Radio
- Portable radio
- Radio (blue)
- Radio / CD player
- Radio alarm clock
- Radio base component
- Solar radio
- TechniSat Digitradio
- TechniSat internet radio
- USB radio
- Wi-Fi internet radio
- Wind-up radio
- Workplace radio







