
Highlights & Details
Technical specifications
- Product type
Outdoor radio
- Tuner
DAB+
FM
FM
- hifi functions
Bluetooth
DAB+
FM
- Features
rechargeable
splashproof
- Dim
(W x H x D) 18 x 8 x 8 mm
- Power supply
USB (cable included)
- Factory colour
Black
- Width
18 mm
- Height
8 mm
- Depth
8 mm
- Weight
458 g
- Wireless charging
No
- Charging method
Fast Charge
- Bluetooth
5.0
- Mobile speaker features
spray-proof
- Charging capacity (max.)
10 W
- Charging capacity (min.)
5 W
- Transfer type
Bluetooth®
Documents & Downloads
Datasheet
Datasheet 3393351 Imperial Imperial DABMAN GO DAB+ / FM Kompaktradio Schwarz Outdoor radio DAB+, FM, FM Bluetooth, DAB+, FM rechargeable,
User & Safety Instructions
User & Safety Instructions 3393351 Imperial Imperial DABMAN GO DAB+ / FM Kompaktradio Schwarz Outdoor radio DAB+, FM, FM Bluetooth, DAB+, FM rechargeable,
Warranty Terms
Warranty Terms 3393351 Imperial Imperial DABMAN GO DAB+ / FM Kompaktradio Schwarz Outdoor radio DAB+, FM, FM Bluetooth, DAB+, FM rechargeable,
What kind of Radios are you looking for?
- Albrecht radio
- Bluetooth internet radio
- Bluetooth radio
- CD radio
- DAB+ radio
- Emergency Radio
- Flush-mount radio
- FM radio
- Internet radio
- Internet radio/CD player
- Kitchen radio
- Makita Radio
- Portable radio
- Radio (blue)
- Radio / CD player
- Radio alarm clock
- Radio base component
- Solar radio
- TechniSat Digitradio
- TechniSat internet radio
- USB radio
- Wi-Fi internet radio
- Wind-up radio
- Workplace radio









