
Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Impulse changeover switch
4 makers
400 V
(W x H x D) 17.5 x 90 x 60 mm
16 A
16 A
Green
17.5 mm
90 mm
60 mm
AC
16 A
Green
FALSE
60 mm
0 W
Other
1
400 V
Other
Other
IP40
0
4
0
0-0
not relevant
Datasheet 2622501 Impulse changeover switch 16 A 4 makers 400 V Eaton Y7-248328
User & Safety Instructions 2622501 Impulse changeover switch 16 A 4 makers 400 V Eaton Y7-248328