
Highlights & Details
- Low power consumption through pulse operation
- Low wiring effort for installations with
- Several room buttons
Technical specifications
- Packaging type
Piece
- Product type
Impulse changeover switch
- Type
IK8800.01 DC24V
- Operating voltage
24 V DC
- Permanent current (max.)
16 A
- Contact type
1 maker
- Switching voltage (max.)
24 V DC
- Switching current (max.)
16 A
- Electrical lifespan
With resistive load 230 V AC and 500 switching cycles / h: 10 x 104 switching cycles
- Durability
3 x 106 operations
- Features
+ test button
- Mounting type
DIN rail
- Connection
Screw terminal
- Min. temperature
-20 °C
- Max. temperature
+45 °C
- Width
17.5 mm
- Height
89 mm
- Depth
58 mm
- Dim
(W x H x D) 17.5 x 89 x 58 mm
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2359221 Impulse changeover switch DIN rail Dold IK8800.01 DC24V 1 maker 24 V DC 16 A Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2359221 Impulse changeover switch DIN rail Dold IK8800.01 DC24V 1 maker 24 V DC 16 A Piece 1 pc(s)
Description
· According to IEC/EN 60 669
· Pulse Mode
· Button for manual operation of the contacts
· Switch position indicator
· 4 changeover
17.5 mm width
This text is machine translated.



