
Impulse changeover switch DIN rail Eaton Z-S240/WW 2 change-overs 240 V AC 16 A 2500 VA Piece 1 pc(s)
Number
Technical specifications
- Width in division units: 2
- Frequency of control voltage 1: 50 - 50 Hz
- Frequency of control voltage 2: 0 - 0 Hz
- Function: Mechanical switch
- Max. Bulb load: 2024 W.
- Max. Fluorescent lamp load 2500 VA
- Packaging type
Piece
- Product type
Impulse changeover switch
- Type
Z-S240/WW
- Operating voltage
240 V AC
- Min. operating voltage
24 V AC
- Max. operating voltage
240 V AC
- Operating voltage
24 - 240 V AC
- Permanent current (max.)
24 A
- Contact type
2 change-overs
- Switching current (max.)
16 A
- Max. switching capacity
2500 VA
- Mounting type
DIN rail
- Connection
Clamp
- Min. temperature
-20 °C
- Max. temperature
+45 °C
- Width
35 mm
- Depth
60 mm
- Dim
(W x D) 35 mm x 60 mm
- Content
1 pc(s)
DIN rail
Mechanical switch
60 mm
2
240-240 V
0-0 V
AC
AC
50-50 Hz
0-0 Hz
TRUE
AC
24-240 V
24 A
2024 W
2500 VA
2500 VA
2500 VA
16 A
0
0
2
Documents & Downloads
Datasheet
Datasheet 2132386 Impulse changeover switch DIN rail Eaton Z-S240/WW 2 change-overs 240 V AC 16 A 2500 VA Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2132386 Impulse changeover switch DIN rail Eaton Z-S240/WW 2 change-overs 240 V AC 16 A 2500 VA Piece 1 pc(s)










