
Number
Technical specifications
- Width in division units: 1
- Frequency of control voltage 1: 60 - 60 Hz
- Frequency of control voltage 2: 0 - 0 Hz
- Function: Mechanical switch
- Max. Bulb load: 2024 W.
- Max. Fluorescent lamp load 2500 VA
- Packaging type
Piece
- Product type
Impulse changeover switch
- Type
Z-S241/SS
- Min. operating voltage
24 V AC
- Max. operating voltage
240 V AC
- Operating voltage
24 - 240 V AC
- Switch-on current
16 A
- Permanent current (max.)
24 A
- Contact type
2 makers
- Switching current (max.)
16 A
- Max. switching capacity
2500 VA
- Mounting type
DIN rail
- Min. temperature
-20 °C
- Max. temperature
+45 °C
- Width
17.5 mm
- Depth
60 mm
- Dim
(W x D) 17.5 mm x 60 mm
- Content
1 pc(s)
DIN rail
Mechanical switch
60 mm
1
240-240 V
0-0 V
AC
AC
60-60 Hz
0-0 Hz
TRUE
AC
24-240 V
24 A
2024 W
2500 VA
2500 VA
2500 VA
16 A
0
2
0
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2132890 Impulse changeover switch DIN rail Eaton Z-S241/SS 2 makers 16 A 2500 VA Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2132890 Impulse changeover switch DIN rail Eaton Z-S241/SS 2 makers 16 A 2500 VA Piece 1 pc(s)










