
Number
Technical specifications
- Width in division units: 2
- Frequency of control voltage 1: 50 - 50 Hz
- Frequency of control voltage 2: 0 - 0 Hz
- Function: Other
- Max. Bulb load: 0 W.
- Max. Fluorescent lamp load 0 VA
- Packaging type
Piece
- Product type
Impulse changeover switch
- Type
Z-S8/WW
- Min. operating voltage
240 V AC
- Max. operating voltage
415 V AC
- Operating voltage
240 - 415 V AC
- Permanent current (max.)
0 A
- Contact type
2 change-overs
- Switching current (max.)
16 A
- Max. switching capacity
1980 W
- Mounting type
DIN rail
- Min. temperature
-20 °C
- Max. temperature
+45 °C
- Width
35 mm
- Depth
60 mm
- Dim
(W x D) 35 mm x 60 mm
- Content
1 pc(s)
DIN rail
Other
60 mm
2
8-8 V
0-0 V
AC
AC
50-50 Hz
0-0 Hz
TRUE
AC
240-415 V
0 A
0 W
0 VA
0 VA
0 VA
16 A
0
0
2
Documents & Downloads
Datasheet
Datasheet 2133442 Impulse changeover switch DIN rail Eaton Z-S8/WW 2 change-overs 16 A 1980 W Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2133442 Impulse changeover switch DIN rail Eaton Z-S8/WW 2 change-overs 16 A 1980 W Piece 1 pc(s)










