
Impulse changeover switch DIN rail Eaton Z-SC230/1S1W 1 maker, 1 change-over 230 V AC 16 A Piece 1 pc(s)
Number
Technical specifications
- Width in division units: 1
- Frequency of control voltage 1: 50 - 50 Hz
- Frequency of control voltage 2: 0 - 0 Hz
- Function: Mechanical for central control
- Max. Bulb load: 0 W.
- Max. Fluorescent lamp load 0 VA
- Packaging type
Piece
- Product type
Impulse changeover switch
- Type
Z-SC230/1S1W
- Operating voltage
230 V AC
- Min. operating voltage
250 V AC
- Max. operating voltage
250 V AC
- Operating voltage
250 V AC
- Permanent current (max.)
0 A
- Contact type
1 maker
1 change-over
- Switching current (max.)
16 A
- Mounting type
DIN rail
- Min. temperature
-20 °C
- Max. temperature
+45 °C
- Depth
60 mm
- Content
1 pc(s)
DIN rail
Mechanical for centralized control
60 mm
2
230-230 V
0-0 V
AC
AC
50-50 Hz
0-0 Hz
TRUE
AC
250-250 V
10 A
1980 W
1020 VA
1820 VA
1150 VA
16 A
0
1
1
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2133443 Impulse changeover switch DIN rail Eaton Z-SC230/1S1W 1 maker, 1 change-over 230 V AC 16 A Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2133443 Impulse changeover switch DIN rail Eaton Z-SC230/1S1W 1 maker, 1 change-over 230 V AC 16 A Piece 1 pc(s)










