
Impulse changeover switch DIN rail Eaton Z-SC240/2S1O 2 makers, 1 breaker 240 V AC 16 A 2024 W Piece 1 pc(s)
Number
Technical specifications
- Width in division units: 2
- Frequency of control voltage 1: 50 - 50 Hz
- Frequency of control voltage 2: 0 - 0 Hz
- Function: Mechanical for central control
- Max. Bulb load: 2024 W.
- Max. Fluorescent lamp load 2500 VA
- Packaging type
Piece
- Product type
Impulse changeover switch
- Type
Z-SC240/2S1O
- Operating voltage
240 V AC
- Min. operating voltage
24 V AC
- Max. operating voltage
415 V AC
- Operating voltage
24 - 415 V AC
- Switch-on current
24 A
- Permanent current (max.)
24 A
- Contact type
2 makers
1 breaker
- Switching current (max.)
16 A
- Max. switching capacity
2024 W
- Mounting type
DIN rail
- Min. temperature
-20 °C
- Max. temperature
+45 °C
- Width
35 mm
- Depth
60 mm
- Dim
(W x D) 35 mm x 60 mm
- Content
1 pc(s)
DIN rail
Mechanical for centralized control
60 mm
2
240-240 V
0-0 V
AC
AC
50-60 Hz
0-0 Hz
TRUE
AC
240-415 V
10 A
1980 W
1020 VA
1820 VA
1150 VA
16 A
1
2
0
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2132034 Impulse changeover switch DIN rail Eaton Z-SC240/2S1O 2 makers, 1 breaker 240 V AC 16 A 2024 W Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2132034 Impulse changeover switch DIN rail Eaton Z-SC240/2S1O 2 makers, 1 breaker 240 V AC 16 A 2024 W Piece 1 pc(s)










