
Number
Technical specifications
- Product type
Impulse changeover switch
- Type
Z-TN230/3S
- Operating voltage
230 V AC
- Max. operating voltage
250 V
- Operating voltage
250 V (max)
- Permanent current (max.)
20 A
- Contact type
3 makers
- Switching voltage (max.)
230 V AC
- Switching current (max.)
20 A
- Mounting type
DIN rail
- Connection
Screw terminal
- Min. temperature
-20 °C
- Max. temperature
+45 °C
- Width
35 mm
- Depth
60 mm
- Dim
(W x D) 35 mm x 60 mm
- Content
1 pc(s)
DIN rail
Mechanical
60 mm
20 A
1
230-230 V
0-0 V
AC
AC/DC
50-50 Hz
0-0 Hz
AC
250-250 V
0 A
0 W
0 VA
0 VA
0 VA
0
3
0
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2622464 Impulse changeover switch DIN rail Eaton Z-TN230/3S 3 makers 230 V AC 20 A 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2622464 Impulse changeover switch DIN rail Eaton Z-TN230/3S 3 makers 230 V AC 20 A 1 pc(s)
Description
This text is machine translated.




