

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Impulse changeover switch
ESR12DDX-UC
Multifunction
Screws
Impulse changeover switch
230 V
2 makers
Copper
230 V AC
8 A
2000 W
0.1 s
14400 s
18 mm
66 mm
58 mm
(W x H x D) 18 x 66 x 58 mm
1 pc(s)
Multicolour
DIN rail
1020 g
10 A
DIN rail
18 mm
Electronic with release delay
66 mm
58 mm
58 mm
10 A
1
8-253 V
50-50 Hz
50-50 Hz
AC/DC
0.1-14400 s
Screw connection
230-230 V
12-12 V
Other
230-230 V
8 A
2000 W
1000 VA
1000 VA
500 VA
AC
16 A
2
Copper
230-230 V
8-8 V
0
2
0
Thermoplastic
yes
User & Safety Instructions 2161995 Eltako 21200302 ESR12DDX-UC Impulse changeover switch Multifunction 230 V 1 pc(s) Time range: 0.1 - 14400 s 2 makers Pie