
Impulse changeover switch DIN rail Finder 13.01.0.012.0000 1 change-over 12 V DC/AC 4000 VA Piece 1 pc(s)
EAN:
Part number:
Item no:
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 30.24
3
4% = € 1.32
€ 28.92
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 30.24 / piece)
€ 30.24
plus VAT.
Technical specifications
- Function: Electronic switch
- Mounting depth: 58 mm
- Width in division units: 2
- Frequency of control voltage: 50 Hz - 60 Hz
- Max. Switching current (cos phi = 0.6): 12 A.
- Max. Bulb load 2000 W
- Max. Fluorescent lamp load 1000 VA
- Max. Fluorescent lamp load (Duo-circuit): 1000 VA
- Max. Fluorescent lamp load (compensated in parallel): 750 VA
- Packaging type
Piece
- Product type
Impulse changeover switch
- Type
13.01.0.012.0000
- Operating voltage
12 V DC/AC
- Time interval setting
100 %
- Permanent current (max.)
16 A
- Contact type
1 change-over
- Contact material
AgSnO2
- Switching voltage (max.)
250 V AC
- Max. switching capacity
4000 VA
- Mounting type
DIN rail
- Depth
58 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 2474623 Impulse changeover switch DIN rail Finder 13.01.0.012.0000 1 change-over 12 V DC/AC 4000 VA Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2474623 Impulse changeover switch DIN rail Finder 13.01.0.012.0000 1 change-over 12 V DC/AC 4000 VA Piece 1 pc(s)
Description
Surge current switch with electronic input circuit, 1 changer for 16 A / 250 V AC (AC1), max. switching power at 230 V AC: AC1 4000 VA, AC15 750 VA, lamp loads: Incandescent and halogen lamps 2000 W, energy-saving lamps 400 W, LED (230 V AC) 400 W, LV halogen lamps or LED with EVG 400 W, LV halogen lamps or LED with KVG 800 W, fluorescent lamps with EVG 1000 W, fluorescent lamps with KVG 750 W, contact material AgSnO2, 100 % ED, is suitable for SELV applications, voltage resistance between supply and contacts: 4 kV, connection voltage: 12 V AC/DC
This text is machine translated.
This text is machine translated.










