Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Impulse changeover switch
20.28.9.012.4000
12 V DC
16 A
2 makers
AgSnO2
OFF-OFF
ON-OFF
OFF-OFF
OFF-ON
250 V AC
4000 VA
+ test button
DIN rail
17.5 mm
58.4 mm
(W x D) 17.5 mm x 58.4 mm
1 pc(s)
Yes
DIN rail
Mechanical switch
60.8 mm
1
DC
0
2
0
not relevant
User & Safety Instructions 2474092 Impulse changeover switch DIN rail Finder 20.28.9.012.4000 2 makers 12 V DC 4000 VA 1 pc(s)