There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Impulse changeover switch
26.01.8.012.4000
12 V AC
9.6 V
13.2 V
9.6 - 13.2 V
200 A
10 A
1 maker
Silver tin oxide
OFF-ON
400 V AC
10 A
2500 VA
Flush mount
Screw terminal
-40 °C
40 °C
35.2 mm
50.3 mm
22.7 mm
(W x H x D) 35.2 x 50.3 x 22.7 mm
1 pc(s)
Yes
yes
Datasheet 3588274 Impulse changeover switch Flush mount Finder 26.01.8.012.4000 1 maker 12 V AC 10 A 2500 VA 1 pc(s)
User & Safety Instructions 3588274 Impulse changeover switch Flush mount Finder 26.01.8.012.4000 1 maker 12 V AC 10 A 2500 VA 1 pc(s)