
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 11.76
3
6% = € 0.65
€ 11.11
Volume discounts vary depending on the seller
You save € 0.00
Total (€ 11.76 / piece)
€ 11.76
plus VAT.
Technical specifications
- Function: Mechanical switch
- Mounting depth: 22 mm
- Frequency of control voltage: 50 Hz
- Max. Switching current (cos phi = 0.6): 5 A.
- Max. Incandescent lamp load 800 W.
- Max. Fluorescent lamp load 400 VA
- Max. Fluorescent lamp load (Duo-circuit): 400 VA
- Max. Fluorescent lamp load (compensated in parallel): 360 VA
- Packaging type
Piece
- Product type
Impulse changeover switch
- Type
26.04.8.230.0000
- Operating voltage
230 V AC
- Permanent current (max.)
10 A
- Contact type
2 makers
- Contact material
AgNi
- Switching sequence step 1
OFF
- Switching sequence step 2
OFF-ON
- Switching sequence step 3
ON-OFF
- Switching sequence step 4
ON-ON
- Max. switching capacity
2500 VA
- Mounting type
Flush mount
- Depth
22 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 2474756 Impulse changeover switch Flush mount Finder 26.04.8.230.0000 2 makers 230 V AC 2500 VA Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2474756 Impulse changeover switch Flush mount Finder 26.04.8.230.0000 2 makers 230 V AC 2500 VA Piece 1 pc(s)
Description
Surge current switch for mounting in flush-mounted socket or on chassis, 2 NO contacts for 10 A / 250 V AC, max. switching power at 230 V AC: AC1 2500 VA, AC15 500 VA, incandescent and halogen lamps 800 W, compensated fluorescent lamps 360 W, uncompensated fluorescent lamps 400 W, energy-saving lamps 200 W, LED (230 V AC) 200 W, NV halogen lamps or LED with EVG 200 W, NV halogen lamps or LED with KVG 400 W, switching sequence: Off on/on on/off on/on off, contact material AgNi, coil data 230 V AC, 4.5 VA, 6250 Ohm, relay protection type IP 20
This text is machine translated.
This text is machine translated.










