
Impulse changeover switch Flush mount Finder 26.03.8.012.0000 1 maker, 1 breaker 12 V AC 10 A 2500 VA 1 pc(s)
Highlights & Details
Impulse changeover switch Flush mount Finder 26.03.8.012.0000 1 maker, 1 breaker 12 V AC 10 A 2500 VA 1 pc(s)
Technical specifications
- Contact load: incandescent lamps (230V) 800W
- Compensated fluorescent lamps (230 V) 360 W
- Control duration: 1 h
- Product type
Impulse changeover switch
- Type
26.03.8.012.0000
- Operating voltage
12 V AC
- Switch-on current
20 A
- Permanent current (max.)
10 A
- Contact type
1 maker
1 breaker
- Contact material
AgNi
- Switching sequence step 1
OFF-ON
- Switching sequence step 2
ON-OFF
- Switching voltage (max.)
400 V AC
- Switching current (max.)
10 A
- Max. switching capacity
2500 VA
- Mounting type
Flush mount
- Connection
Screw terminal
- Min. temperature
-40 °C
- Max. temperature
+40 °C
- Content
1 pc(s)
- RoHS-compliant
Yes
- Impulse duration
1 h
- Switching capacity
(AC1) 2500 VA/(AC15, 230 V) 500 VA
- Switching current
10 A
- Type
26.03.8.012.0000
- Max. permanent current
(AC1) 10 A/250(V/AC) 450
- Operating voltage
12 V AC
Other
Mechanical switch
22 mm
AC
1
1
0
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 506069 Impulse changeover switch Flush mount Finder 26.03.8.012.0000 1 maker, 1 breaker 12 V AC 10 A 2500 VA 1 pc(s)
User & Safety Instructions
User & Safety Instructions 506069 Impulse changeover switch Flush mount Finder 26.03.8.012.0000 1 maker, 1 breaker 12 V AC 10 A 2500 VA 1 pc(s)
Information
Information 506069 Impulse changeover switch Flush mount Finder 26.03.8.012.0000 1 maker, 1 breaker 12 V AC 10 A 2500 VA 1 pc(s)







