
Highlights & Details
Latching switch for chassis mounting + UP-dose fitting, Series 27
Technical specifications
- Contact load: light bulbs (230 V) 1000 W, fluorescent lamps compensated (230 V) 360 W, fluorescent lamps not compensated 500 W, halogen lamps 800 W
- Packaging type
Tray
- Product type
Impulse changeover switch
- Type
27.01.8.230.0000
- Operating voltage
230 V AC
- Switch-on current
20 A
- Permanent current (max.)
10 A
- Contact type
1 maker
- Contact material
AgNi
- Switching sequence step 1
OFF-ON
- Switching sequence step 2
OFF-ON
- Switching voltage (max.)
230 V AC
- Switching current (max.)
10 A
- Max. switching capacity
2300 VA
- Mounting type
Flush mount
- Connection
Screw terminal
- Min. temperature
-40 °C
- Max. temperature
+40 °C
- Content
1 pc(s)
- RoHS-compliant
Yes
- Impulse duration
1 h
- Switching capacity
(AC1) 2300 VA/ (AC15 V) 500 VA
- Switching voltage
230 V AC
- Switching current
10 A
- Ambient temperature
-40 to +40 °C
- Max. permanent current
(AC1) 10 A/230(V/AC) 450
- Operating voltage
230 V AC
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3209582 Impulse changeover switch Flush mount Finder 27.01.8.230.0000 1 maker 230 V AC 10 A 2300 VA Tray 1 pc(s)
Description
Impulse relays with common connection (screw terminals) for coils and contacts. Various switching sequences depending on the type. Coils for AC, relay remains in the last switching position after control voltage is switched off. For installation in wall sockets or for screwing.
Type 27.0x: For controlling directly via 4 light buttons or up to 24 illuminated buttons via actuation/capacitor module 027.00.
This text is machine translated.
Type 27.0x: For controlling directly via 4 light buttons or up to 24 illuminated buttons via actuation/capacitor module 027.00.
This text is machine translated.
Hints
Approvals: CE, IMQ









