
Highlights & Details
Impulse changeover switch Flush mount Finder 27.21.8.230.0000 1 maker 230 V AC 10 A 2300 VA 1 pc(s)
Technical specifications
- Contact load: light bulbs (230 V) 1000 W, fluorescent lamps compensated (230 V) 360 W, fluorescent lamps not compensated 500 W, halogen lamps 800 W
- Product type
Impulse changeover switch
- Type
27.21.8.230.0000
- Operating voltage
230 V AC
- Time interval setting
100 %
- Switch-on current
20 A
- Permanent current (max.)
10 A
- Contact type
1 maker
- Contact material
AgNi
- Switching sequence step 1
OFF-ON
- Switching sequence step 2
OFF-ON
- Switching voltage (max.)
230 V AC
- Switching current (max.)
10 A
- Max. switching capacity
2300 VA
- Mounting type
Flush mount
- Connection
Screw terminal
- Min. temperature
-40 °C
- Max. temperature
+40 °C
- Content
1 pc(s)
- RoHS-compliant
Yes
IP20
- Type
2 sequences OFF-ON, control duration 100 % ED
- Switching capacity
(AC1) 2300 VA/(AC15 V) 500 VA
- Switching voltage
230 V AC
- Switching current
10 A
- Type
27.21.8.230.0000 EVO
- Ambient temperature
-40 to +40 °C
- Max. permanent current
(AC1) 10 A/230(V/AC) 450
- Operating voltage
230 V AC
Other
Mechanical switch
21.5 mm
AC
0
1
0
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 506070 Impulse changeover switch Flush mount Finder 27.21.8.230.0000 1 maker 230 V AC 10 A 2300 VA 1 pc(s)
User & Safety Instructions
User & Safety Instructions 506070 Impulse changeover switch Flush mount Finder 27.21.8.230.0000 1 maker 230 V AC 10 A 2300 VA 1 pc(s)
Description
Type 27.2.x EVO: For controlling directly via 15 light keys without actuation/capacitor module. Actuation duration 100 % ED – relay will not overheat with continuous operation of the button or with blocked illuminated keys.









