
1/3
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Laptop bag
Back cover
33,0 cm (13")
MacBook Air 13" (M5, 2026)
MacBook Air 13" (M4, 2025)
MacBook Air 13" (M3, 2024)
MacBook Air 13" (M2, 2022)
MacBook Air 13"
307.3 mm
218.4 mm
Black
(W x D) 307.3 mm x 218.4 mm
Apple
33 cm (13")
MacBook Air (M2/M3, 2022-2024)
not relevant
1.78 cm
User & Safety Instructions 3531224 Incase Laptop bag Edge Suitable for up to: 33,0 cm (13") Black