
Image similar
1/2
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Indicator lights
230 V
Grey
6 mm²
(W x H x D) 18 x 90 x 64 mm
1
Red
18 mm
90 mm
64 mm
0
AC
64 mm
230 V
0.4 W
LED
1
Red
Other
IP20
yes
Datasheet 1795849 Indicator lights Grey 6 mm² Siemens 5TE5800
User & Safety Instructions 1795849 Indicator lights Grey 6 mm² Siemens 5TE5800