
Technical specifications
- Packaging type
Tube
- Type
20A 144W 1,2kV TO247-3 Transistor: IGBT TRENCHSTOP™ RC
- Product type
IGBT
- Enclosure
TO 247
- Manufacturer
Infineon Technologies
- Collector emitter reverse voltage U(CES)
1200 V
- Collector current
20 A
- Power (max) P(TOT)
288 W
- On delay (t(d)(on)
0 ms
- Off delay t(d)(off)(2)
350 ns
- Mounting type
Through-hole
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3027177 Infineon Technologies 20A 144W 1,2kV TO247-3 Transistor: IGBT TRENCHSTOP™ RC IGBT TO 247 1200 V Tube
User & Safety Instructions
User & Safety Instructions 3027177 Infineon Technologies 20A 144W 1,2kV TO247-3 Transistor: IGBT TRENCHSTOP™ RC IGBT TO 247 1200 V Tube
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



