Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
BSS123NH
MOSFET
TO 236 3
Infineon Technologies
INF
N-channel
190 mA
100 V
500 mW
6 Ω
190 mA
10 V
1.8 V
13 µA
0.9 nC
10 V
20.9 pF
25 V
-55 °C
Surface-mount
OptiMOS™
+150 °C
Logic level gate
100 V
1
1 pc(s)
N channel
Datasheet 152902 Infineon Technologies BSS123NH MOSFET 1 N-channel 500 mW TO 236 3
User & Safety Instructions 152902 Infineon Technologies BSS123NH MOSFET 1 N-channel 500 mW TO 236 3