
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 6.29
5
6% = € 0.38
€ 5.91
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 6.29 / piece)
€ 6.29
plus VAT.
14-day return policy included
Technical specifications
- Type
BTS4142N
- Product type
PMIC - ELCs
- Enclosure
PG SOT223 4
- Manufacturer
Infineon Technologies
- Manuf. code
INF
- Switching type
General purpose
- No. of outputs
1
- Interfaces
On/Off
- Current output (max.)
1.4 A
- Operating temperature (min.)
-40 °C
- Operating temperature (max.)
+125 °C
- Output
High side
- Output type
N-channel
- Input type
Non-inverting
- Fail safe
Current limiter (fixed)
Overtemperature
Surge
- Functions
Auto restart
- Voltage load (max.)
45 V
- Voltage load (min.)
12 V
- I/O ratio
1:1
- Series
miniPROFET®
- R(DS)(on)
150 mΩ
Documents & Downloads
Datasheet
Datasheet 1183546 Infineon Technologies BTS4142N PMIC - ELCs High side PG SOT223 4
User & Safety Instructions
User & Safety Instructions 1183546 Infineon Technologies BTS4142N PMIC - ELCs High side PG SOT223 4
Description
Integrated circuits from leading manufacturers. Please read our extensive documentation which is free to download.





