
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 10.92
3
6% = € 0.61
€ 10.31
Volume discounts vary depending on the seller
You save € 0.00
Total (€ 10.92 / piece)
€ 10.92
plus VAT.
14-day return policy included
Technical specifications
- Type
BTS50085-1TMA
- Product type
PMIC - ELCs
- Enclosure
TO 263 8
- Manufacturer
Infineon Technologies
- Manuf. code
INF
- Switching type
General purpose
- No. of outputs
1
- Interfaces
On/Off
- Current output (max.)
38 A
- Operating temperature (min.)
-40 °C
- Operating temperature (max.)
+150 °C
- Output
High side
- Output type
N-channel
- Input type
Non-inverting
- Fail safe
Current limiter (fixed)
Open-load detection
Overtemperature
Surge
- Functions
Auto restart
- Voltage load (max.)
58 V
- Voltage load (min.)
5 V
- I/O ratio
1:1
- Series
PROFET®
- R(DS)(on)
7.2 mΩ
Documents & Downloads
Datasheet
Datasheet 1183567 Infineon Technologies BTS50085-1TMA PMIC - ELCs High side TO 263 8
User & Safety Instructions
User & Safety Instructions 1183567 Infineon Technologies BTS50085-1TMA PMIC - ELCs High side TO 263 8
Description
Integrated circuits from leading manufacturers. Please read our extensive documentation which is free to download.





