
Infineon Technologies HF Schottky rectifier BAT17-04 (Dual) SOT 323 3 4 V Array - 1 pair, serial
EAN:
Part number:
Item no:
Number
Total (€ 0.08 / piece)
€ 0.27
-70 %
€ 0.08
plus VAT.
14-day return policy included
Technical specifications
- Type
BAT17-04 (Dual)
- Product type
HF Schottky rectifier
- Enclosure
SOT 323 3
- Manufacturer
Infineon Technologies
- Manuf. code
INF
- Reverse voltage U(R)
4 V
- Forward current I(F)
130 mA
- Reverse leakage current I(r)
10 µA
- Configuration (diode)
Array - 1 pair, serial
- Forward voltage U(F)
450 mV
- Forward voltage reference
1 mA
- Reverse leakage current I(r) reference
4 V
- Diode capacitance C(D)
0.75 pF
- Operating temperature (min.)
-55 °C
- Operating temperature (max.)
+125 °C
- Mounting type
Surface-mount
- Content
1 pc(s)
- Type
BAT 17-04 (Dual)
- Casing
SOT 23
Documents & Downloads
Datasheet
Datasheet 154013 Infineon Technologies HF Schottky rectifier BAT17-04 (Dual) SOT 323 3 4 V Array - 1 pair, serial
User & Safety Instructions
User & Safety Instructions 154013 Infineon Technologies HF Schottky rectifier BAT17-04 (Dual) SOT 323 3 4 V Array - 1 pair, serial
Description
Schottky-Diode tetrode (8 mm tape)


