
Number
Technical specifications
- Packaging type
Tape cut
- Type
BAS70-06 (Dual)
- Product type
Schottky rectifier
- Enclosure
SOT 23 3
- Manufacturer
Infineon Technologies
- Manuf. code
INF
- Reverse voltage U(R)
70 V
- Forward current I(F)
70 mA
- Reverse leakage current I(r)
100 nA
- Configuration (diode)
Array - 1 pair, common anode
- Forward voltage U(F)
1 V
- Forward voltage reference
15 mA
- Reverse recovery time T(rr)
100 ps
- Reverse leakage current I(r) reference
50 V
- Operating temperature (min.)
-55 °C
- Operating temperature (max.)
+125 °C
- Mounting type
Surface-mount
- Content
1 pc(s)
- Type
BAS 70-06 (Dual)
- Casing
SOT 23
Documents & Downloads
Datasheet
Datasheet 152891 Infineon Technologies Schottky rectifier BAS70-06 (Dual) SOT 23 3 70 V Array - 1 pair, common anode Tape cut
User & Safety Instructions
User & Safety Instructions 152891 Infineon Technologies Schottky rectifier BAS70-06 (Dual) SOT 23 3 70 V Array - 1 pair, common anode Tape cut

