
Technical specifications
- Packaging type
Tape on Full reel
- Type
BFP420H6327XTSA1
- Product type
Transistor (BJT) - Discrete
- Enclosure
SOT 343
- Manufacturer
Infineon Technologies
- Type
NPN
- Collector current
0.06 A
- Collector emitter voltage U(CEO)
4.5 V
- Power (max) P(TOT)
0.21 W
- DC current gain hFE - reference current
60 µA
- Transit frequency f(T)
25 GHz
- Mounting type
Surface-mount
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3027446 Infineon Technologies Transistor (BJT) - Discrete BFP420H6327XTSA1 SOT 343 NPN Tape on Full reel
User & Safety Instructions
User & Safety Instructions 3027446 Infineon Technologies Transistor (BJT) - Discrete BFP420H6327XTSA1 SOT 343 NPN Tape on Full reel
What kind of Transistors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

