1/8
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Projector
DLP
Portable projector
1280 x 800 WXGA
5000 ANSI lumen
2000000 : 1
4:3
16:10
16:9
1.6 x
Built-in speaker
30000 h
2 x
1 x
HDMI
RJ45
USB 2.0 Type A
RS232
1 - 10 m
32 dB
(W x H x D) 216 x 116 x 278 mm
216 mm
116 mm
278 mm
3.1 kg
White
145 W
2 W
IPX6
1 x
100 - 240 V
No
yes
User & Safety Instructions 3475751 InFocus Projector IN1026SL DLP 5000 ANSI lumen 1280 x 800 WXGA Built-in speaker