1/5
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Projector
DLP
Meeting room
Office projector
1920 x 1080 Full HD
6000 ANSI lumen
16:9
1.6 x
3D ready
Built-in speaker
Full HD
30000 h
2 x
3 x
HDMI
USB 2.0 Type A
S-Video
RJ45
RCA Video
3.5 mm audio jack
RS232
1 - 9,3 m
28 dB
30 dB
(W x H x D) 374 x 117 x 302 mm
374 mm
117 mm
302 mm
5.5 kg
White
190 W
0.5 W
1 x
1 x
100 - 240 V
No
yes
User & Safety Instructions 3475766 InFocus Projector IN1048SL DLP 6000 ANSI lumen 1920 x 1080 Full HD 3D ready, Built-in speaker, Full HD