1/16
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Projector
LED
Office projector
1920 x 1080 Full HD
450 lm
3D ready
Built-in speaker
Autofocus
Full HD
25000 h
1 x
HDMI
Built-in Wi-Fi
3.5 mm audio jack
USB 2.0 Type A
3.3 m
28 dB
(W x H x D) 128 x 130 x 147 mm
128 mm
130 mm
147 mm
1.57 kg
Violet
50 W
0.5 W
5.1
Yes
0.23 inch
Yes
32 GB
74.88 mAh
1 x
10 h
18 V
2 GB
Yes
yes
User & Safety Instructions 3475746 InFocus Projector IN3018SL LED 450 lm 1920 x 1080 Full HD 3D ready, Built-in speaker, Autofocus, Full HD