1/15
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Projector
LED
Office projector
1920 x 1080 Full HD
500 lm
Built-in speaker
Autofocus
Full HD
25000 h
1 x
HDMI
Built-in Wi-Fi
3.5 mm audio jack
USB 2.0 Type A
3 m
30 dB
(W x H x D) 207 x 127 x 190 mm
207 mm
127 mm
190 mm
2.07 kg
Black
100 W
0.5 W
5.0
Yes
Yes
16 GB
74.88 mAh
1 x
10 h
18 V
2 GB
Yes
yes
User & Safety Instructions 3475749 InFocus Projector IN3058SL LED 500 lm 1920 x 1080 Full HD Built-in speaker, Autofocus, Full HD