1/8
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Projector
DLP
Office projector
1024 x 768 XGA
4200 ANSI lumen
3040 lm
4:3
16:10
16:9
1.1 x
3D ready
Built-in speaker
203 W
15000 h
8000 h
2 x
1 x
HDMI
S-Video
VGA
RS232
0,4 - 3,37 m
7.6 m
26 dB
30 dB
(W x H x D) 313 x 96 x 236 mm
313 mm
96 mm
236 mm
2.6 kg
White
267 W
0.5 W
No
No
Plastic
No
100 - 240 V
No
yes
User & Safety Instructions 3475785 InFocus Projector SP2234ST DLP 4200 ANSI lumen 1024 x 768 XGA 3D ready, Built-in speaker