inLine® HDMI cable, ultra high speed HDMI cable, 8K4K, connector / connector
HDMI 2.1 cable
HDMI-A connector to HDMI-A connector
Robust full-metal plug
Wire cross-section:28 AWG data conductor / 28 AWG current conductor
Cable diameter: Approx. 7 mm
Full copper wires
Shielding: Triple shielded cable
Contacts: Gold-plated
Transmission of audio and video signals
Data transfer rate of up to 48 GB/s.
Resolution up to: 780x4320 @60Hz*, 5120x2880 @120Hz*, 3840x2160 @240 Hz*
3D support: Up to 3840 x 2160 @120 Hz*
Supports color samples in the formats 4:4:4:4, 4:2:2:2 and 4:2:0.
Supports Display Stream Compression 1.2 (DSC), Dynamic HDR, Variable Refresh Rate (VRR), Enhanced Audio Return Channel (arc)
Up to 32 audio channels for speakers
Up to 1536 kHz audio sampling rate
Supports Dolby® TrueHD and DTS-HD Master Audio™
Supports the dynamic adjustment of lip synchronization in case of picture/sound delays.
Supports CEC 2.0 control commands
Colour: Black/gold
* Depending on the system and the connected hardware
><><>
This 2.1 inLine HDMI cable supports 8K video transmission at up to 60 frames per second or 4K with up to 120 frames per second. The even higher resolution enables a smoother game play and the reduction of motion blur, a faster transmission of frames and a lower latency period as well as a seamless switching between different video sources. The Enhanced Audio Return Channel (earc) supports the transmission of lossless high-definition audio. This makes the inLine HDMI cable particularly suitable for home theater systems, professional video editing studios or digital signage systems, to play back content in excellent detail and clarity.
Home theater: Connect your 8K home cinema components such as projector, TV, AV receiver and streaming box with the inLine HDMI cable. You can benefit not only from a higher resolution and more bandwidth, but also from uncompressed, high-resolution audio formats such as Dolby TrueHD and DTS-HD Master audio for an immersive visual and acoustic cinema experience in your own four walls.
<> For gaming enthusiasts, the inLine cable offers the option of playing games in an impressive 8K resolution with unbelievably clear graphics and fluent frame rates. This is particularly relevant for advanced PC gaming setups or game consoles such as PlayStation 5 or Xbox Series X.
br />Business: In professional production environments, such as movie or graphic design studios, the inLine HDMI cable can be used to edit and play back high-resolution video and image content in real time. This enables accurate color reproduction and detail accuracy for demanding production requirements. In business environments, the inLine HDMI cable can be used to transfer presentations, graphics, and multimedia content in 8K resolution to provide an impressive and high-quality visual representation at conferences, meetings or events.
<><>br / Users can enjoy with the inLine HDMI cable content from 8K-enabled streaming devices such as streaming players, IPTV receivers or media PCs in impressive 8K quality on their screens.<><><><>
The gold-plated plugs improve the conductivity, durability and corrosion resistance of the inLine HDMI cable. The risk of oxidation or corrosion is significantly lower. This increases the reliability of the connection over the long term, for example in environments with higher humidity. Gold-plated contacts fit connectors better and are less susceptible to abrasion and damage when plugged in or unplugged. This extends the service life, especially in frequent use or heavy stress. In addition, the higher conductivity can improve the signal transmission and thus the image and sound quality, especially in case of longer cable lengths.
This text is machine translated.