inLine® aluminum tripod for digital and video cameras. Allows fixing cameras at heights of 65 to 173cm. The continuously adjustable tripod with integrated spirit level enables an optimum positioning of the stand. The 3-way head lets you fix your camera in any direction. Non-slip feet ensure secure fastening. By compact size, low weight and the carrying bag included in the delivery also suitable for carrying while traveling.
With crank handle for a stepless adjustment of height of the middle column
Loading hook for better adhesion in wind and on rough terrain
Quick-release plate for fast camera change
Material/color: Aluminium/silver
Foot: 3 working heights
Base diameter 2.9 cm
Max height: 173 cm
Mini height: 65 cm
Net weight: Approx. 1.6kg
Maximum load 5kg
2x 1/4 inch 20-speed UNC thread (1/4"-20 UNC)
This text is machine translated.