
Number
Highlights & Details
Insta360 X4 Adventure Bundle Action sport-Camera 72 MP 8K
- 8K Ultra HD 7680 x 3840 pixels 120 fps
- CMOS 72 MP 25.4 / 2 mm (1 / 2")
- LCD In-built Display
- Picture stabiliser
- Built-in microphone
- MicroSD (TransFlash) 1 TB
- WLAN Bluetooth
- Voice control
- Lithium-Ion (Li-Ion) 2290 mAh 2.25 h
Technical specifications
- Maximum frame rate 120 fps
- HD type 8K Ultra HD
- WLAN standards: 802.11a,802.11b,802.11g,Wi-Fi 4 (802.11n),Wi-Fi 5 (802.11ac)
- USB-plug USB type-C
- Product type
360° action cam
- Camcorder features
360 degree
8K
- Video resolution
7680 x 3840 Pixel
- Interfaces (input)
USB C®
Wi-Fi
Bluetooth
- Interfaces (output)
USB C®
Wi-Fi
Bluetooth
- Dim
(W x H x D) 150 x 60 x 170 mm
- Connections
1× USB type-C 3.0
1× microSD card slot
- Sensor type
CMOS
- Power supply
Li-ion rechargeable battery
- Supported memory cards
microSD
- Depth
170 mm
- Height
60 mm
- Width
150 mm
- Factory colour
Black
- Weight
500 g
- Charging capacity (min.)
15 W
- Charging capacity (max.)
36 W
- Rechargeable battery technology
Li-ion
- Bluetooth
5.2
- Bluetooth
Yes
IPX8
- Touchscreen (display)
Yes
- Charging method (Power Delivery)
with USB Power Delivery
- USB-C charging port
yes
- Material (details)
Plastic
- Microphone
Yes
- Battery capacity
2290 mAh
- Operating time (max.)
2.25 h
- Charging time
0.9 h
- Sensor type
CMOS
- Wi-Fi
Yes
- Operating temperature (T-T)
-20 - 40 °C
- Voice control
yes
- Image stabilizer
yes
- Optical sensor size
25,4 / 2 mm (1 / 2")
- Photo mode
yes
- Smartphone support
yes
- Battery included
yes
- Lens protector
yes
- Flip-out screen
no
- Time lapse mode
yes
- Wind filter
yes
- Selfie stick
yes
- Waterproof up to
10 m
- Rechargeable battery
yes
- F-number (relative aperture)
1.9
- Maximum memory card size
1 TB
- Maximum image resolution
11904 x 5952 p
- Package weight
500 g
- Total megapixels
72 MP
- Video recording
yes
- Included memory card size
256 GB
- Built-in display
yes
- Field of view (FOV) angle
360°
- Battery operated
yes
- Maximum focal length (35mm film equiv)
6.7 mm
- Fastest camera shutter speed
1/8000 s
- Bitrate at maximum video resolution
200 Mbit/s
- Gyroscope
yes
Documents & Downloads
Datasheet
Datasheet 3837209 Insta360 X4 Adventure Bundle 360° action cam 360 degree, 8K
User & Safety Instructions
User & Safety Instructions 3837209 Insta360 X4 Adventure Bundle 360° action cam 360 degree, 8K
Description
8K is here! Powered by a new 5 nm AI chip, dive into a world of incredible clarity and relive moments as if it were the first time. View each picture and color in a never before degree of detail.
Higher frame rates, higher quality.
Experience smoother, sharper images in every image with improved 60 fps! Ideal for action sports or scenes with a lot of movement. For cinematic slow motion, you can go down to 4K 100 fps!
Pick up first, then align.
The magic of 360° cameras is to select the best perspectives after recording. You will never miss a moment again! With the AI-controlled refracting tools in the Insta360 APP, you can simply press the shot and then find the perfect alignment.
Unbelievable third-person perspectives.
The invisible selfie stick is automatically removed from your shots! Capture incredible shots from the third person and look at the drone-like vision, which are impossible with other ACTION cameras. No drone? No problem!
Record everything as you see it.
An innovative HDR video mode that highlights the details and provides excellent stabilization for action sports. Even in difficult lighting conditions Active HDR presents details in light and shadows, which other ACTION cams can escape.
That's a lot of pixels.
Capture stunning 360° images that let you pause and be amazed. 72 megapixel photos with more clarity and detail than ever before!
SIMPLY BREATHTAKING ACTION.
Use the X4 as a traditional ACTION camera with the single lens mode, now twice as smooth with 4K 60 fps. With the MaxView available in the FreeFrame video mode, you can go even further and enjoy a 170° view with an improved 4K 30 fps view.
AT THE FRONT WITH IT.
Make sure you're the star of the show! Take action with the invisible selfie stick effect, now in 4K 30 fps or 120 fps! And for that you don't need any refracting at all!
Unbreakable performance.
From stony roads to breaking waves, the X4 takes everything under control with its superior image stabilization. FlowState stabilization ensures smooth, high-quality shots, no matter how intense your adventure is.
Absolute stability, infinite angles.
Defy gravity and enjoy the thrill of paragliding or roller coaster rides, because you can be sure your video will be perfectly aligned.
Protection without disadvantages.
Standard simpler lens protection. The X4 is supplied with Well thought-out, easy to install lens protector, which can be removed if necessary.
For those who take safety seriously. Hardened safety glass that is robust and scratch-resistant and maintains image quality.
67% longer battery life.
The X4 has increased its battery capacity to enormous 2290 mAh! This gives you 135 minutes recording time at 5.7K 30 fps, so a whopping 67% more than the X3! Retain the ACTION like never before.
A natural talent in the water.
The Insta360 X4 is waterproof up to 10 m without any accessories. To record your underwater adventures in stunning 360° details, put your X4 into the invisible diving casing and take up to 50 m depth.
You'll hear the difference.
No matter, WAS happens, the new wind reduction of the X4 ensures that you can capture the moment in its complete splendor - completely without the howling wind noises disturbing the recording.
Larger and better.
Exactly, this is an ultra-bright 2.5" touch screen with robust Corning® Gorilla® Glass. Super responsive for easy operation during travel.
An easier way to film.
Gesture control
Take a photo or start recording with a quick gesture. Just give the sign when you're ready for recording.
Voice control 2.0
Keep your hands free! Give a command and the advanced voice control algorithm knows WAS is to be done.
Be the center of the action.
Swing your X4 and experience classic slow motion movie shooting at 5.7K 120 fps or 3K 240 fps. Perfect for capturing the ACTION at its peak.
All the characteristic shots you know and love made even better.
Capture the stars and night sky at larger angles than any other camera can.
A hyperlapse with a clever twist! Move and set the perspective with easy-to-use keyframes.
Watch how time passes and enjoy the view, now with support of up to 11K!
Prepare the recording and hold it tightly with Timed Capture. X4 switches on, records and switches itself off automatically. That's efficient at times!
Refracting made easy.
Simply move your phone or use the virtual joystick to point the camera at the desired point in your shot. And your editing is ready to save and share. Easy to use and really cool!
Let KI frame the complete thing.
AI EDITING
Yes, AI can take over the entire refracting process! Sit back and find your ACTION highlights without effort, now faster with improved motive recognition for an even easier editing.
DEEP TRACK 3.0
Whether it's a person, an animal or a moving object, just tap to hold the subject in the center of your shot!
Transfer your footage on the go.
With the X4 you can start any transfer and return to the one you have just done by WAS. The Insta360 APP will send you a simple push message when your files arrive. Super easy!
Your point of contact for next-level recordings.
The best effects, all in one practical place! With Shot Lab you can use the possibilities of smartphone-based video editing with cuts, transitions and crazy AI-controlled edits!
Professional processing made even easier.
With our computer-aided editing suite you can export videos in the best possible quality.
Editing in Premiere is now much easier.
Reframe your 360° material directly into Adobe premiere - you don't have to go anywhere else! Our new plug-in simplifies your workflow and ensures minimal export and maximum image quality.
This text is machine translated.
Scope of delivery
- Insta360 X4
- 2 x Battery
- 114 cm Invisible Selfie stick
- 256 GB microSD
- USB-C cable
- Protective case/lens protection






