
Intellinet Network cable CAT 6a S/FTP 100% Copper Cat 6a certified LS0 H RJ45 plug/RJ45 plug 1.5 m yellow
Highlights & Details
- Supports 10-Gigabit Ethernet
- Halogen-free cable (LSZH/LS0H) with molded sleeve
- Transmission range up to 100 m
- Compliant with T568A and T568B standards
- Supports Power supply via IEEE 802.3af and DTE
Technical specifications
- Product type
Patch cable
CAT 6A
S/FTP
- Connection type
RJ45
- No. of A connectors
1 x
- Type A
RJ45 plug
- No. of B connections
1 x
- Type B
RJ45 plug
- Cable length
1.50 m
- Factory colour
Yellow
- Connector version
straight
- Cable features
Metal foil shield
Braided shield
Halogen-free
28
- Cable use
Networks
- Version
Cable
- Cable design
Round
Copper
- Max. frequency
500 MHz
- LAN transfer rate
100 MBit/s
1000 MBit/s
2500 MBit/s
10000 MBit/s
- Halogen-free
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1692439 Intellinet 350488 RJ45 Patch cable CAT 6A S/FTP 1.50 m Yellow Metal foil shield, Braided shield, Halogen-free 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1692439 Intellinet 350488 RJ45 Patch cable CAT 6A S/FTP 1.50 m Yellow Metal foil shield, Braided shield, Halogen-free 1 pc(s)
Description
With this Cat 6e network cable from Intellinet network solutions do not make any compromises in quality and power: 100% copper, CAT 6a certification and with S/FTP the maximum shielding provide for magnifier pure signal quality and interference no chance. This makes this cable for the most demanding network applications such as server-to-server communication and backbone connections. Compared to the 250 MHz of Cat 6, increases CAT 6a the electrical specifications on 500 MHz. Detent and gold-plated contacts round off this all-around carefree package.
Halogen-free LS0 H-casing for fire protection
In case of a fire can plastics hydrogen chloride and other harmful gases. To prevent this, the thermoplastic materials in the coating of this cable halogen-free and provide for particularly low smoke. Corrosive or corrosive acids are not released.
This text is machine translated.
Features
- Material: polypropylene, halogen-free
- GHMT-certified
- 100% copper.
- AWG 28
- Shielding: S/FTP: S = stranded copper stranded wire-FTP = Foiled Twisted Pair: pairs in metal foil ("PIMF")











