

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
FO Cable
Fibreglass
1 x
ST plug
1 x
SC plug
50/125 µ
Multimode OM2
Duplex
Insertion loss ≤ 0.30 dB
Return Loss ≥ 35.0 dB
Yes
3.00 m
Orange
1 pc(s)
straight
Round
FO
FO
Cable
yes
User & Safety Instructions 1421536 Intellinet 470124 Fibreglass FO Cable [1x ST plug - 1x SC plug] 50/125 µ Multimode OM2 3.00 m