

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
FO Cable
Fibreglass
1 x
LC plug
1 x
SC plug
9/125 µ
Singlemode OS2
Duplex
Insertion loss ≤ 0.30 dB
Return Loss ≥ 35.0 dB
Yes
5.00 m
Yellow
1 pc(s)
straight
Round
FO
FO
Cable
yes
User & Safety Instructions 1421567 Intellinet 473729 Fibreglass FO Cable [1x LC plug - 1x SC plug] 9/125 µ Singlemode OS2 5.00 m