The Intellinet Gigabit PoE+ Media Converter integrates fiber optic cables into an existing copper cable network for a LAN upgrade with low cost and labor and simultaneously delivers up to 30 watt power. It works transparently – the performance and functionality remain unchanged, the network is only extended by the support of both media – copper and fiber optic. Higher range thanks to fiber optic support, even remote workgroups can be integrated into your network. Building-to-building connections are thus easily possible without additional access points. Power-over-Ethernet-Plus-enabled the Intellinet Gigabit PoE+ Media Converter delivers power even where there are no sockets, without the expensive electrical installations and high costs for an electrician. Thanks to the support of the IEEE802.3af / IEEE802.3at protocol, it delivers up to 30 watt current to compatible devices. Flexibility in cabling due to its compact design, this converter can be used in desktop applications with limited space as well as in wall distributors. Several converters can also be installed in an Intellinet 19" media converter housing.
This text is machine translated.