Media converter with industrial housing for demanding ambient conditions and extreme temperatures
This Industrial Fast Ethernet Media Converter from INTELLINET Network Solutions allows installers to integrate fiber into an existing copper cable network for a low cost, low-workload LAN upgrade. It works transparently – the performance and functionality remain unchanged, the network is only extended by the support of both media – copper and fiber optic. Fiber-optic support allows remote workgroups to be integrated into your network. Building-to-building connections are thus easily possible without additional access points.
Fully equipped for challenging industrial environments
Due to its extremely robust housing with protection class IP40, the converter works reliably, even in extreme ambient temperatures from -40 to 75°C. In combination with its DIN-rail mounting option and two redundant DC current inputs as well as numerous other safety features, it is ideal for IoT applications in Industry 4.0 and much more.
This text is machine translated.