There is a Conrad shop in your region.You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Intellinet SFP+ 10G passive DAC Twinax cable SFP+ to SFP+ 5 m MSA compliant for maximum compatibility Direct Attach Copper AWG 24 black
to
-Cable
Factory colour: Black
Technical specifications
Length: 5 m
Product type
Cable
Transfer rate
40 GBit/s
Interfaces
QSFP+
Distances up to
7 m
Cable length
5 m
Version
Cable
Factory colour
Black
Cable use
FO
Connection type
Fibreglass
Cable
Weight
0.287
UKCA
not relevant
Variants(All information is without VAT, plus shipping costs)
Interfaces
Transfer rate
Intellinet 508452 Fibreglass FO Cable 5 m Black
2813857
This article
QSFP+
40 GBit/s
Intellinet 508377 Fibreglass FO Cable 0.5 m Multicolour
2813849
SFP+
10 GBit/s
Intellinet 508391 Fibreglass FO Cable Black
2813851
SFP+
10 GBit/s
Intellinet 508414 Fibreglass FO Cable 2 m Black
2813853
SFP+
10 GBit/s
Intellinet 508438 Fibreglass FO Cable 3 m Black
2813855
SFP+
10 GBit/s
Description
Unlike copper cables, FO cables are much less suceptible to adverse conditions. FO doesn't interfere with electronic devices. The low attenuation of FO cables allows for long-distance transmissions.
Features
Standards and certificates:RoHSCEFCCGeneral:Power consumption: Less than 0.1 W (per side)Applications:10 Gigabit EthernetMaximum data transfer rate is 10 GbpsMinimum bend radius: 23 mmImpedance 100 OhmLength: 5 mWeight 285 gCompatible brands:Cisco, Intellinet network solutions, ZyXEL, TP-LINK, Ubiquiti, D-Link, EDIMAX, Allnet, Allied Telesis, Digitus CTI Networks, LevelOne, PLANET, Tenda, TrendNet, ZTE, Avaya, Microtics, Enterasys, Finisar, Dell Force10, Riverstone, Fortinet and moreConnections:2 x SFP connectorsCable:AWG 30Type: Copper, twin-axialMaterial outer jacket PVCAmbient conditions:Operating ambient temperature 0 - 70°C.Ambient temperature during storage -40 - 80°C.
This text is machine translated.
Description
Unlike copper cables, FO cables are much less suceptible to adverse conditions. FO doesn't interfere with electronic devices. The low attenuation of FO cables allows for long-distance transmissions.
Features
Standards and certificates:RoHSCEFCCGeneral:Power consumption: Less than 0.1 W (per side)Applications:10 Gigabit EthernetMaximum data transfer rate is 10 GbpsMinimum bend radius: 23 mmImpedance 100 OhmLength: 5 mWeight 285 gCompatible brands:Cisco, Intellinet network solutions, ZyXEL, TP-LINK, Ubiquiti, D-Link, EDIMAX, Allnet, Allied Telesis, Digitus CTI Networks, LevelOne, PLANET, Tenda, TrendNet, ZTE, Avaya, Microtics, Enterasys, Finisar, Dell Force10, Riverstone, Fortinet and moreConnections:2 x SFP connectorsCable:AWG 30Type: Copper, twin-axialMaterial outer jacket PVCAmbient conditions:Operating ambient temperature 0 - 70°C.Ambient temperature during storage -40 - 80°C.