SFP module, MSA compliant, 1000Base-BX-U (LC) single mode BiDi with WDM added value and favorable premium performance
The small form factor pluggable (SFP) transceiver from Intellinet network solutions offers an excellent price-performance ratio. The metal housing reduces electromagnetic interference and guarantees a long life.
Compact format for tightly plugged glass fiber connections
The mini GBIC (Gigabit Interface Converter) form factor provides a minimum of space requirement. This makes it Ideal for environments with many fiber optic connections at the same time.
Compatible with many manufacturers
Compatibility is critical in your network - thanks to Multi Source Agreement (MSA) compliance, you can use this transceiver with any MSA compatible SFP switch. It has been programmed and tested for use with switches and routers from Cisco, Intellinet network solutions, ZyXEL, TP-LINK, Ubiquiti, D-Link, EDIMAX, Allnet, Allied Telesis, Digitus, CTI Networks, LevelOne, PLANET, Tenda, TrendNet, ZTE, Avaya, Microtics, Enterasys, Finisar, Dell Force10, Riverstone, Fortinet and more.
Hot-pluggable
You do not need to turn off your LAN switch to install or disconnect the transceiver. It makes adjustments to your network comfortable and simple.
Digital Diagnostics Monitoring (DDM)
This SFP module supports digital diagnostic monitoring (DDM) functions, also known as Digital Optical Monitoring (DOM). Allows you to monitor parameters of the SFP in real time, such as optical output power, optical input power, temperature, laser bias current, and transceiver supply voltage.
The advantage of bidirectional wavelength division multiplexing (WDM) technology
This gigabit optical fiber WDM SFP transceiver module with bi-directional wavelength multiplexing uses a single fiber strand to transmit traffic on separate receiving and transmitting wavelengths (1550/1310 nm). This innovative technology enables both strands to be effectively used for two independent connections or to double the capacity without having to lay a second fiber cable. Note that this transceiver (model 508582) must be used with Intellinet NETWORK SOLUTIONS model 508599 or Cisco model GLC-BX40-D.
This text is machine translated.