Waterproof PoE switch for outdoor use with extra high range and without separate power supply thanks to PoE pass-through - Ideal for network cameras
This PoE-powered 5-port gigabit switch from Intellinet network solutions obtains power from a PoE switch or injector and routes data and power via standard Ethernet cable to PoE end devices. Equipped with five Gigabit ports, it can supply up to four IP video cameras or wireless access points with power and network speeds of up to 1,000 Mbit/s. The high range and the weatherproof housing are especially useful for outdoor use of surveillance cameras. Unlike traditional outdoor PoE extenders with only one port, this four-output switch simplifies the expansion of your outdoor infrastructure as required, simplifying the scalability of your network.
Robust design for outdoor use
This PoE+-switch can be supplied with power in indoor rooms via a power supply, but also offers advantages, where indoor switches meet their limits. Thanks to its weather-proof IP65 protection (water and dust-proof) and a wide operating temperature range of -40 to 80°C, it can withstand even the harshest conditions such as rain, snow, dust and extreme heat.
Can be used as a PoE extender for less wiring
Through its PoE-pass-through technology this switch doubles the range between PoE-source and the end device from 100 m to 200 m. Thus you remain independent of sockets and save power cable.
Conforms to Power over Ethernet 802.3bt
This switch supports the IEEE 802.3at protocol over four wire pairs (4PPPoE), which enable a power consumption of up to 90 W. It provides data with gigabit speed and up to 30 watts per port for connected IEEE 802.3at or IEEE 802.3af-compatible devices with a total PoE power budget of 85 W.
Optional wall and mast mounting
For maximum installation flexibility, you can attach the switch to a wall or a mast using the rear mount with four mounting holes.
This text is machine translated.