The Intellinet media converter integrated optical fiber cable into an existing copper cable network for a LAN upgrade with low cost and effort. He works transparent - the power and functionality remain unchanged, the network is merely the support of two media-copper and fiber-optic expanded.
Higher range
Due to the fiber-optic support, even the remotest workgroups in your network. Without the need for additional access points are easily building-to-building connections are possible.
Many advantages with WDM technology
The WDM technology (wave length division multiplexing) in this converter model uses only one fiber for data transmission and reception on separate wavelengths. You can use it to more favorable simplex instead Duplex cables so that installation costs.
Flexibility in the cabling
Due to its compact design, this converter in both desktop applications with limited space as well as in wall distributors can be used. Several converter can also be in a intellinet 19" Media Converter Housing.
This text is machine translated.